Allen Bradley 1492-P2-BL 1492-P Series Black, 1.5mm², Push In Termination, ATEX

Subtotal (1 pack of 100 units)*

£90.00

(exc. VAT)

£108.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.90£90.00

*price indicative

RS Stock No.:
220-1859
Mfr. Part No.:
1492-P2-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Series

1492-P

American Wire Gauge

26 → 14AWG

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

300 V

Current Rating

13 A, 15 A, 17.5 A

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has single level and 2 connection point.

Package quantity is 100
Black in colour

Related links