Allen Bradley 1492-LG4T 1492 Series, 4mm², Spring Clamp Termination, ATEX
- RS Stock No.:
- 220-1779
- Mfr. Part No.:
- 1492-LG4T
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£220.50
(exc. VAT)
£264.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.41 | £220.50 |
*price indicative
- RS Stock No.:
- 220-1779
- Mfr. Part No.:
- 1492-LG4T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1492 | |
| American Wire Gauge | 20 → 12 AWG, 26 → 10AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1492 | ||
American Wire Gauge 20 → 12 AWG, 26 → 10AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 4mm² | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 2 points on one side.
Package quantity is 50
Green-Yellow in colour
Green-Yellow in colour
Related links
- Allen Bradley 1492-LG4Q 1492 Series Spring Clamp Termination, ATEX
- Allen Bradley 1492-LG4 1492 Series Spring Clamp Termination, ATEX
- Allen Bradley 1492-L4Q-Y 1492 Series Yellow Spring Clamp Termination IECEx
- Allen Bradley 1492-L4T-Y 1492 Series Yellow Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-Y 1492 Series Yellow Spring Clamp Termination IECEx
- Allen Bradley 1492-LD4RB271 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB102 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB822 1492 Series Spring Clamp Termination
