Allen Bradley 1492-LG4 1492 Series, 4mm², Spring Clamp Termination, ATEX

Subtotal (1 pack of 50 units)*

£189.00

(exc. VAT)

£227.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.78£189.00

*price indicative

RS Stock No.:
220-1777
Mfr. Part No.:
1492-LG4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1492

American Wire Gauge

20 → 10 AWG, 26 →10AWG

Termination Method

Spring Clamp

Cable CSA

4mm²

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 1 pole.

Package quantity is 50
Green-Yellow in colour

Related links