Allen Bradley 1492-LG4Q 1492 Series, 4mm², Spring Clamp Termination, ATEX

Subtotal (1 pack of 50 units)*

£274.50

(exc. VAT)

£329.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.49£274.50

*price indicative

RS Stock No.:
220-1778
Mfr. Part No.:
1492-LG4Q
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

American Wire Gauge

20 → 12 AWG, 26 → 10AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

4mm²

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 2 points on each side.

Package quantity is 50
Green-Yellow in colour

Related links