Allen Bradley 1492-LG35 1492 Series DIN Rail Terminal Block Green, Yellow, 35mm², Spring Clamp
- RS Stock No.:
- 220-1774
- Mfr. Part No.:
- 1492-LG35
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£260.58
(exc. VAT)
£312.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £26.058 | £260.58 |
*price indicative
- RS Stock No.:
- 220-1774
- Mfr. Part No.:
- 1492-LG35
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green, Yellow | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | Feed Through | |
| Series | 1492 | |
| Minimum Wire Size AWG | 12AWG | |
| Cable CSA | 35mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Spring Clamp | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATEX, cUR, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green, Yellow | ||
Product Type DIN Rail Terminal Block | ||
Sub Type Feed Through | ||
Series 1492 | ||
Minimum Wire Size AWG 12AWG | ||
Cable CSA 35mm² | ||
Fused No | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Operating Temperature -50°C | ||
Termination Type Spring Clamp | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ATEX, cUR, IEC, UL | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 1 pole.
Package quantity is 10
Green-Yellow in colour
Related links
- Allen Bradley 1492-LG2T 1492 Series DIN Rail Terminal Block Green 1.5 mm², Spring Clamp
- Allen Bradley 1492-LDG4C 1492 Series DIN Rail Terminal Block Green 4 mm², Spring Clamp
- Allen Bradley 1492-LG2 1492 Series DIN Rail Terminal Block Green 1.5 mm², Spring Clamp
- Allen Bradley 1492-LSG2-4 1492 Series DIN Rail Terminal Block Green 1.5 mm², Spring Clamp
- Allen Bradley 1492-LG10 1492 Series DIN Rail Terminal Block Green 10 mm², Spring Clamp
- Allen Bradley 1492-LG3 1492 Series DIN Rail Terminal Block Green 2.5 mm², Spring Clamp
- Allen Bradley 1492-LG4Q 1492 Series DIN Rail Terminal Block Green 4 mm² ATEX
- Allen Bradley 1492-LG6 1492 Series DIN Rail Terminal Block Green 6 mm² ATEX
