Allen Bradley 1492-PG4Q 1492-P Series Green/Yellow

Subtotal (1 pack of 50 units)*

£289.50

(exc. VAT)

£347.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.79£289.50

*price indicative

RS Stock No.:
220-0414
Mfr. Part No.:
1492-PG4Q
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green/Yellow

American Wire Gauge

26AWG

Series

1492-P

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
DE
The Rockwell Automation single level feed through grounding terminal block having green yellow colour. The mounting rail is made up of steel and aluminium material.

Specifically designed
Compact size
Easy to use

Related links