Allen Bradley 1492-PG16T 1492-P Series Green/Yellow

Subtotal (1 pack of 20 units)*

£301.40

(exc. VAT)

£361.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£15.07£301.40

*price indicative

RS Stock No.:
220-0403
Mfr. Part No.:
1492-PG16T
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green/Yellow

Series

1492-P

American Wire Gauge

18AWG

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
RO
The Rockwell Automation single level feed through grounding terminal block having 2 poles and green yellow in colour. The mounting rail is made up of steel and aluminium material.

Specifically designed
Compact size
Easy to use

Related links