Allen Bradley 1492-PG3 1492-P Series Green/Yellow
- RS Stock No.:
- 220-0408
- Mfr. Part No.:
- 1492-PG3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£112.55
(exc. VAT)
£135.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.251 | £112.55 |
*price indicative
- RS Stock No.:
- 220-0408
- Mfr. Part No.:
- 1492-PG3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green/Yellow | |
| American Wire Gauge | 28AWG | |
| Series | 1492-P | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green/Yellow | ||
American Wire Gauge 28AWG | ||
Series 1492-P | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- DE
Rockwell Automation 1492-PG3 Single-Level Push-In Feed-Through Terminal Block
The 1492-PG3 Feed-Through Terminal Block by Rockwell Automation provides improved wiring connection reliability for your installation.
The 1492-PG3 module is a single-level feed-through grounding terminal block which uses secure and convenient push-in connection technology. Due to its bright green and yellow body it is easily identifiable. This terminal block also has a wide housing temperature range of -60 to 130 °C (-76…266°F). The voltage rating for this unit is 600V.
The 1492-PG3 block can be mounted via a DIN rail, offering quick and effortless set-up. The wire range is 2.5 mm² and the wire strip length is 0.4 in. (10 mm). When using a ferrule this efficient terminal block helps you to save wiring time, with up to 65% faster installation than screw types.
Dimensions (W x H x L): 5.1 x 36.5 x 55 mm
Dimensions (W x H x L): 5.1 x 36.5 x 55 mm
Features and Benefits:
• Compact size for space-saving
• Simple to use, one-hand, one-second insertion
• Safety is increased with shock prevention from plastic actuators
• Terminals are located on the front for easy visibility
• DIN rail mountable
• Simple to use, one-hand, one-second insertion
• Safety is increased with shock prevention from plastic actuators
• Terminals are located on the front for easy visibility
• DIN rail mountable
How does a ferrule work?
A ferrule is a small metal tube component which is placed over a section of stranded wire, usually made of tin-coated copper. The wire can then be compressed by a crimping tool, thereby holding the strands together. It can then be easily and securely pushed into terminal blocks without any tools, much like solid wire, and improves connection integrity.
Related links
- Allen Bradley 1492-PG10 1492-P Series Green/Yellow
- Allen Bradley 1492-PDG3C 1492-P Series Green/Yellow
- Allen Bradley 1492-PG16 1492-P Series Green/Yellow
- Allen Bradley 1492-PG4T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG4Q 1492-P Series Green/Yellow
- Allen Bradley 1492-PG2T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG10T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG2Q 1492-P Series Green/Yellow
