TE Connectivity 4-1437390-1 4-1437 Series White, Clamp Termination
- RS Stock No.:
- 477-278
- Mfr. Part No.:
- 4-1437390-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£169.72
(exc. VAT)
£203.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.72 | £11.315 |
*price indicative
- RS Stock No.:
- 477-278
- Mfr. Part No.:
- 4-1437390-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | White | |
| American Wire Gauge | 18 → 6AWG | |
| Series | 4-1437 | |
| Termination Method | Clamp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour White | ||
American Wire Gauge 18 → 6AWG | ||
Series 4-1437 | ||
Termination Method Clamp | ||
- COO (Country of Origin):
- US
The TE Connectivity Screw terminal block is designed for reliability and ease of use, making it an ideal choice for various electrical applications. With its compact design and robust construction, it facilitates seamless connections while ensuring high performance. The terminal block is engineered to accommodate standard wire sizes, providing flexibility in wiring configurations. Its durable white body not only serves a practical purpose but also enhances visibility in installation environments. This product reflects a commitment to meeting stringent industry standards, ensuring compliance with essential safety and regulatory requirements, making it a trusted solution for professionals across sectors.
Robust construction ensures long-lasting performance in demanding applications
Designed for easy installation, allowing for efficient integration into existing systems
Compact size saves space while maintaining high performance across a range of connections
Meets UL flammability rating, providing peace of mind in fire safety compliance
Compatible with a wide range of wire sizes, offering versatility for various projects
Low halogen content enhances environmental safety during product use
Offers significant current rating capabilities, supporting a variety of electrical loads
Simple and effective screw termination method to ensure a secure connection
Designed for easy installation, allowing for efficient integration into existing systems
Compact size saves space while maintaining high performance across a range of connections
Meets UL flammability rating, providing peace of mind in fire safety compliance
Compatible with a wide range of wire sizes, offering versatility for various projects
Low halogen content enhances environmental safety during product use
Offers significant current rating capabilities, supporting a variety of electrical loads
Simple and effective screw termination method to ensure a secure connection
Related links
- TE Connectivity 4-1437390-0 4-1437 Series White, Screw Termination
- TE Connectivity 4-1437390-3 4-1437 Series, Screw Termination
- TE Connectivity Circular Connector Socket 3-1437 Series
- Phoenix Contact 3037397 ST 4 Series White Spring Clamp Termination IECEx
- TE Connectivity 2-1437390-0 2-143 Series White Screw Termination
- TE Connectivity, 4-1437 Automotive Connector 32 Way 4-1437290-6
- Allen Bradley 1492-LD4-W 1492 Series White Spring Clamp Termination
- Phoenix Contact 3037054 ST 1.5 WH Series White Spring Clamp Termination
