Allen Bradley 1492-LD4-W 1492 Series White, 4mm², Spring Clamp Termination

Subtotal (1 pack of 20 units)*

£63.80

(exc. VAT)

£76.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£3.19£63.80

*price indicative

RS Stock No.:
220-1754
Mfr. Part No.:
1492-LD4-W
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

Series

1492

American Wire Gauge

26 → 10AWG

Termination Method

Spring Clamp

Cable CSA

4mm²

Current Rating

25 A, 30 A, 32 A

Voltage Rating

600 V, 800 V

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has multi circuit feed through grounding with 1 pole.

Package quantity is 20
White in colour

Related links