Allen Bradley 1492-L4T-W 1492 Series DIN Rail Terminal Block White, 4mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£84.85

(exc. VAT)

£101.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.697£84.85

*price indicative

RS Stock No.:
220-4419
Mfr. Part No.:
1492-L4T-W
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

White

Sub Type

Feed Through

Series

1492

Voltage

800V

Minimum Wire Size AWG

26AWG

Cable CSA

4mm²

Maximum Wire Size AWG

10AWG

Fused

No

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Terminal Block Current

35A

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

ATEX, CSA, IEC, UL

The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 10 AWG wire range with two connection point on one side.

One Circuit Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy