TE Connectivity 2-1437390-0 2-143 Series Terminal Block White, 1-Level, Screw
- RS Stock No.:
- 478-495
- Distrelec Article No.:
- 304-59-314
- Mfr. Part No.:
- 2-1437390-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£141.23
(exc. VAT)
£169.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.23 | £4.708 |
*price indicative
- RS Stock No.:
- 478-495
- Distrelec Article No.:
- 304-59-314
- Mfr. Part No.:
- 2-1437390-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Colour | White | |
| Number of Levels | 1 | |
| Number of Positions | 1 | |
| Series | 2-143 | |
| Voltage | 60V | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Pitch | 12.7mm | |
| Terminal Block Current | 85A | |
| Termination Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Colour White | ||
Number of Levels 1 | ||
Number of Positions 1 | ||
Series 2-143 | ||
Voltage 60V | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Pitch 12.7mm | ||
Terminal Block Current 85A | ||
Termination Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Screw terminal block is designed for robust and reliable electrical connections in modular assemblies. Providing a straightforward solution, this component features a compact form factor with a spacing of 12.7 mm, ensuring efficient use of space in your applications. Built for versatility, it supports wire sizes ranging from 18 to 4 AWG, catering to diverse wiring needs. Its white colour not only fits seamlessly into various environments but also highlights its built-in durability, suitable for high-performance applications. With a maximum current rating of 85 Amps, this connector stands firm against demanding electrical loads, making it an ideal choice for both industrial and commercial uses. The product meets stringent industry standards, ensuring compliance and safety in your installations.
Compact design enhances space efficiency in applications
Supports a wide range of wire sizes for versatility
Maintains integrity under demanding electrical loads
Meets high industry standards for safety and compliance
Constructed with durable materials to ensure longevity
White colour offers a clean and modern aesthetic for installations
Related links
- TE Connectivity 2-1437390-7 2-143 Series Terminal Block Black Screw
- Phoenix Contact 3037339 ST 2.5-TWIN WH Series Feed Through Terminal Block White Spring Clamp
- RS PRO 43409TT Series Feed Through Terminal Block White Cage Clamp, VDE
- RS PRO 43408TT Series Feed Through Terminal Block White Cage Clamp, VDE
- Phoenix Contact 3037449 ST 2.5-QUATTRO WH Series Feed Through Terminal Block White Spring Clamp
- TE Connectivity 4-1437390-0 4-1437 Series Terminal Block White, Screw
- Schneider Electric NSYTRV22WH Linergy Series Terminal Block White 1-Level CSA
- Schneider Electric NSYTRV42WH Linergy Series Terminal Block White 1-Level CSA
