TE Connectivity 2-1437390-7 2-143 Series Terminal Block Black, 1-Level, Screw
- RS Stock No.:
- 478-496
- Distrelec Article No.:
- 304-59-317
- Mfr. Part No.:
- 2-1437390-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£141.65
(exc. VAT)
£169.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.65 | £4.722 |
*price indicative
- RS Stock No.:
- 478-496
- Distrelec Article No.:
- 304-59-317
- Mfr. Part No.:
- 2-1437390-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Colour | Black | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Series | 2-143 | |
| Voltage | 60V | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Pitch | 14.22mm | |
| Termination Type | Screw | |
| Terminal Block Current | 35A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Colour Black | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Series 2-143 | ||
Voltage 60V | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Pitch 14.22mm | ||
Termination Type Screw | ||
Terminal Block Current 35A | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Modular terminal block is expertly designed for versatility and efficiency in electrical connections. Featuring a screw terminal block configuration, it provides a seamless feed-through functionality, which enhances connection reliability across various applications. The block's robust copper alloy contacts ensure superior conductivity, while the carefully chosen materials comply with stringent industry standards, making it suitable for diverse electrical environments. Ideal for those seeking a compact yet powerful solution, this product's attention to detail in design ensures optimal performance and adherence to compliance requirements, including RoHS and REACH directives. With its sleek black body and minimal pitch of 14.22 mm, it not only satisfies functional needs but also exhibits aesthetic appeal in any installation.
Designed for high performance in demanding applications
Complies with critical industry standards for safety and reliability
Compact design allows for efficient space utilisation in installations
Features gold, nickel, and tin plating for enhanced durability
Low-halogen materials promote environmental sustainability
Related links
- TE Connectivity 2-1437390-0 2-143 Series Terminal Block White Screw
- Phoenix Contact 2798792 TT-SLKK Series Terminal Block Black 1-Level, Screw
- Phoenix Contact 3047676 UT 35-FE Series Feed Through Terminal Block Black 1.5 to 50 mm² Screw
- Weidmüller 9537510000 W Series Feed Through Terminal Block Black 1-Level, Screw
- Weidmüller 9537430000 W Series Feed Through Terminal Block Black 1-Level, Screw
- Phoenix Contact 3048603 UK 10.3-CC HESI N 3POL Series Feed Through Terminal Block Black Screw
- RS PRO DIN Rail Terminal Block Black 1-Level, Screw
- Entrelec 1SNA105031R1400 SNA Series DIN Rail Terminal Block Black 1-Level, Screw
