Phoenix Contact CASE PTFIX L Series System Package for Use with Distribution Blocks And Device Terminal Blocks
- RS Stock No.:
- 535-990
- Mfr. Part No.:
- 1182117
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£138.37
(exc. VAT)
£166.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.37 |
*price indicative
- RS Stock No.:
- 535-990
- Mfr. Part No.:
- 1182117
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | System Package | |
| Series | CASE PTFIX L | |
| For Use With | Distribution Blocks And Device Terminal Blocks | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type System Package | ||
Series CASE PTFIX L | ||
For Use With Distribution Blocks And Device Terminal Blocks | ||
Mounting Type DIN Rail Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX L-BOXX Mini system package is the ideal solution for professionals seeking a well-organised and efficient distribution system. Designed with practicality in mind, it combines ten versatile distribution blocks and DIN rail adapters, all housed neatly within a compact Sortimo L-BOXX Mini case. This product streamlines your work environment, ensuring you have easy access to all necessary components while maintaining optimal organisation and protection. The blocks cater to a variety of conductor cross-sections, making them suitable for diverse applications. Whether you're installing electrical components or managing complex circuits, this package provides everything you need to complete your tasks with confidence.
Compact and robust Sortimo L-BOXX Mini case for easy transport and storage
Includes ten distribution blocks with both feed-in and pick-off contacts
Features ten DIN rail adapters designed for versatile mounting options
Self-adhesive marking material streamlines organisation with numbered labels
Constructed from durable materials to withstand demanding working conditions
Ideal for professionals dealing with conductor cross-sections up to 10 mm²
Designed for quick access to all components, enhancing efficiency in workspaces
Includes ten distribution blocks with both feed-in and pick-off contacts
Features ten DIN rail adapters designed for versatile mounting options
Self-adhesive marking material streamlines organisation with numbered labels
Constructed from durable materials to withstand demanding working conditions
Ideal for professionals dealing with conductor cross-sections up to 10 mm²
Designed for quick access to all components, enhancing efficiency in workspaces
Related links
- Phoenix Contact CASE PTFIX L-BOXX REV2 DE Series Starter Kit for Use with Distribution Terminal Blocks
- Phoenix Contact CASE PTFIX L-BOXX DE Series PTFIX Starter Set for Use with Feed Through Terminal Blocks
- Phoenix Contact PTFIX Series Mounting Adapter for Use with Distribution Blocks And Device Terminal Blocks
- Phoenix Contact CASE PTI INSTA L-BOXX DE Series Starter Kit for Use with Installation Terminal Blocks
- Phoenix Contact PTFIX5-RZF Series Assembly Adapter for Use with DIN Rail Terminal Blocks
- Phoenix Contact PTFIX Series Mounting Adapter for Use with FIX Blocks
- Phoenix Contact 1221490 PTFIX Series Blue Snap On Termination
- Phoenix Contact 1221491 PTFIX Series Grey Snap On Termination


