Phoenix Contact 1221490 PTFIX Series Blue, 2.5mm², Snap On Termination
- RS Stock No.:
- 557-842
- Mfr. Part No.:
- 1221490
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£84.61
(exc. VAT)
£101.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £84.61 | £1.692 |
*price indicative
- RS Stock No.:
- 557-842
- Mfr. Part No.:
- 1221490
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PTFIX | |
| Termination Method | Snap On | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 26 → 12AWG | ||
Series PTFIX | ||
Termination Method Snap On | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact monoblock terminal block is designed for enhanced flexibility and reliable performance in demanding environments. This device boasts Ex e certification, ensuring safety in hazardous locations, while its mounting versatility allows for simple installation on DIN rails, direct surface mounting, or even free-hanging applications.
Maximises space efficiency on DIN rails through innovative transverse mounting
Resistant to high temperatures functioning effectively from 60°C to 110°C
Lightweight construction ensures ease of handling and installation
Built with high quality materials to ensure durability in harsh conditions
Offers exceptional electrical performance with a rated current of 20 A
Resistant to high temperatures functioning effectively from 60°C to 110°C
Lightweight construction ensures ease of handling and installation
Built with high quality materials to ensure durability in harsh conditions
Offers exceptional electrical performance with a rated current of 20 A
Related links
- Phoenix Contact 1221491 PTFIX Series Grey Snap On Termination
- Phoenix Contact 1066345 MUTTB Series Blue 2-Level, Screw Termination
- Phoenix Contact 3249014 MUTTB Series Blue 2-Level, Screw Termination
- Phoenix Contact 1429439 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 2771094 UKKB 3 BU Series Blue Double-Level, Screw Termination
- Phoenix Contact 3248031 MUT 2.5 BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 1429430 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429437 MPTD Series Blue 1-Level, Push In Termination


