Phoenix Contact 1066345 MUTTB Series Blue, 2.5mm², 2-Level, Screw Termination
- RS Stock No.:
- 556-283
- Mfr. Part No.:
- 1066345
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£417.39
(exc. VAT)
£500.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £417.39 | £8.348 |
*price indicative
- RS Stock No.:
- 556-283
- Mfr. Part No.:
- 1066345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 2 | |
| American Wire Gauge | 24 → 12AWG | |
| Series | MUTTB | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 2 | ||
American Wire Gauge 24 → 12AWG | ||
Series MUTTB | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Mini feed-through terminal block is equipped with an equipotential bonder, designed for nominal voltage up to 500 V and nominal current of 22 A. It features a screw connection method and supports a rated cross section of 2.5 mm², accommodating wire sizes from 0.2 mm² to 4 mm². The terminal block is suitable for mounting on NS 15, NS 35/7.5, and NS 35/15 rails, and is available in blue for clear identification in electrical installations.
PA insulating material
IEC 60947 7 1 compliant
Open side panel
IEC 60947 7 1 compliant
Open side panel
Related links
- Phoenix Contact 3249014 MUTTB Series Blue 2-Level, Screw Termination
- Phoenix Contact 3249015 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066350 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066348 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066347 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066346 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1414077 MBKKB 2.5 BU Series Blue 2-Level, Screw Termination
- Phoenix Contact 1414132 MBKKB 2.5-PV BU Series Blue 2-Level, Screw Termination


