Phoenix Contact 1221491 PTFIX Series Grey, 2.5mm², Snap On Termination

Subtotal (1 pack of 50 units)*

£84.61

(exc. VAT)

£101.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£84.61£1.692

*price indicative

RS Stock No.:
558-330
Mfr. Part No.:
1221491
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

PTFIX

American Wire Gauge

26 → 14AWG

Termination Method

Snap On

Cable CSA

2.5mm²

COO (Country of Origin):
PL
The Phoenix Contact monoblock terminal block is engineered for enhanced safety and efficiency in electrical applications. Featuring Ex e certification, it ensures secure connectivity in potentially explosive environments. Designed for ease of installation, it can be mounted on DIN rails, directly onto surfaces, or used in free-hanging configurations, providing versatility in various setups.

Available in multiple colours for clear wiring and identification
Rated for high operating temperatures ensuring reliability in extreme conditions
Minimal contact resistance enhances overall performance and efficiency
Durable materials provide longevity and resistance to wear

Related links