Phoenix Contact 2904508 MINI MCR Series Grey, 2.5mm², Screw Termination

Subtotal (1 unit)*

£94.63

(exc. VAT)

£113.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.63

*price indicative

RS Stock No.:
522-381
Mfr. Part No.:
2904508
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

MINI MCR

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
DE
The Phoenix Contact fault monitoring module with plug-in connection technology is designed for evaluating and reporting group errors from the fault monitoring system while also monitoring supply voltages. It features push-in connection technology for quick and secure wiring. Errors are reported via an N/C contact, ensuring reliable fault indication. The module comes with a standard configuration for easy integration into various systems.

EN 61010 standards
Screw connection
PBT housing

Related links