Phoenix Contact PTFIX Series Mounting Adapter for Use with FIX Blocks
- RS Stock No.:
- 556-766
- Mfr. Part No.:
- 1632417
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
£38.62
(exc. VAT)
£46.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £38.62 | £1.931 |
| 5 + | £35.53 | £1.777 |
*price indicative
- RS Stock No.:
- 556-766
- Mfr. Part No.:
- 1632417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Adapter | |
| Series | PTFIX | |
| For Use With | FIX Blocks | |
| Mounting Type | Direct Mounting | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Adapter | ||
Series PTFIX | ||
For Use With FIX Blocks | ||
Mounting Type Direct Mounting | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX 2.5-RZ mounting adapter is an essential component for securing pin connections effectively. Designed for direct compatibility with various FIX blocks, this adapter ensures a robust and reliable connection in diverse applications. Its grey finish not only adds a modern touch but also adheres to stringent flammability standards, emphasising safety in critical environments. The compact dimensions make it ideal for tight spaces, while its advanced materials guarantee durability under extreme conditions. This versatile solution is perfect for enhancing operational efficiency in both industrial and commercial settings, meeting the highest quality expectations of users.
Designed for compatibility with 2.5 mm², 4 mm², and 10 mm² FIX blocks
Manufactured from materials with a flame rating of V0 for superior safety
Operates effectively across a wide temperature range from -60 °C to 110 °C
Features a compact design that optimises space without compromising performance
Meets robust environmental standards, ensuring long-term reliability
Classified under ECLASS and ETIM for easy identification and compliance
Manufactured from materials with a flame rating of V0 for superior safety
Operates effectively across a wide temperature range from -60 °C to 110 °C
Features a compact design that optimises space without compromising performance
Meets robust environmental standards, ensuring long-term reliability
Classified under ECLASS and ETIM for easy identification and compliance
Related links
- Phoenix Contact PTFIX Series Mounting Adapter for Use with Distribution Blocks And Device Terminal Blocks
- Phoenix Contact PTFIX Series DIN Rail Adapter
- Phoenix Contact PTFIX Series Flange Cover
- Phoenix Contact PTFIX, PTFIX-NS15A-FIX Series DIN Rail Adapter
- Phoenix Contact PTFIX-NS35A-FIX Series DIN Rail Adapter
- Phoenix Contact 1221491 PTFIX Series Grey Snap On Termination
- Phoenix Contact PTFIX5-NS35 Series DIN Rail Adapter for Use with Automotive Connector
- Phoenix Contact PTFIX5-RZF Series Assembly Adapter for Use with DIN Rail Terminal Blocks


