Phoenix Contact PTFIX Series Mounting Adapter for Use with Distribution Blocks And Device Terminal Blocks
- RS Stock No.:
- 558-841
- Mfr. Part No.:
- 1632415
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
£38.35
(exc. VAT)
£46.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £38.35 | £1.918 |
| 5 + | £35.28 | £1.764 |
*price indicative
- RS Stock No.:
- 558-841
- Mfr. Part No.:
- 1632415
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Adapter | |
| Series | PTFIX | |
| For Use With | Distribution Blocks And Device Terminal Blocks | |
| Mounting Type | Direct Mounting | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Adapter | ||
Series PTFIX | ||
For Use With Distribution Blocks And Device Terminal Blocks | ||
Mounting Type Direct Mounting | ||
- COO (Country of Origin):
- PL
The Phoenix Contact mounting adapter is expertly designed to facilitate the direct installation of 1.5 mm² FIX blocks. With a sleek grey finish, it not only complements your setup but also ensures robust performance under various environmental conditions. The product's construction supports a maximum operational temperature of 110 °C, making it suitable for demanding applications. Its reliable design features dimensions that allow for easy integration into different setups, while the secure pin mechanism provides added stability. This mounting adapter ensures that your components are installed securely and efficiently, thus enhancing the reliability of your electrical systems.
Designed for easy direct mounting of 1.5 mm² FIX blocks
Made from high quality material to withstand extreme temperatures
Slip in adaptors promote quick and convenient assembly
The colour grey adheres to professional aesthetic standards
Lightweight design maximises ease of handling and installation
Engineered with safety features that comply with fire protection standards
Optimal humidity tolerance ensures functionality in varied environments
This product is eco friendly fulfilling European compliance regulations
Made from high quality material to withstand extreme temperatures
Slip in adaptors promote quick and convenient assembly
The colour grey adheres to professional aesthetic standards
Lightweight design maximises ease of handling and installation
Engineered with safety features that comply with fire protection standards
Optimal humidity tolerance ensures functionality in varied environments
This product is eco friendly fulfilling European compliance regulations
Related links
- Phoenix Contact PTFIX Series Mounting Adapter for Use with FIX Blocks
- Phoenix Contact CASE PTFIX L Series System Package for Use with Distribution Blocks And Device Terminal Blocks
- Phoenix Contact PTFIX Series DIN Rail Adapter
- Phoenix Contact PTFIX Series Flange Cover
- Phoenix Contact 1221491 PTFIX Series Grey Snap On Termination
- Phoenix Contact PTFIX, PTFIX-NS15A-FIX Series DIN Rail Adapter
- Phoenix Contact PTFIX5-NS35 Series DIN Rail Adapter for Use with Automotive Connector
- Phoenix Contact PTFIX5-RZF Series Assembly Adapter for Use with DIN Rail Terminal Blocks