Phoenix Contact Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 535-336
- Mfr. Part No.:
- 1227345
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£53.40
(exc. VAT)
£64.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £53.40 | £5.34 |
| 5 + | £51.91 | £5.191 |
*price indicative
- RS Stock No.:
- 535-336
- Mfr. Part No.:
- 1227345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Bottom Part | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail, Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail, Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for use in distribution boards in accordance with DIN 43880. It features a lower housing part with a base latch for secure mounting. The housing has a width of 161.6 mm, a height of 89.7 mm, and a depth of 48.9 mm. It comes in a light grey colour (similar to RAL 7035) for a clean and professional appearance. The cross connection is made via an optional DIN rail connector, with the housing supporting up to 16 positions for the cross connector.
Variety of connection technology
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Tool free mounting
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Tool free mounting
Related links
- Phoenix Contact Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact ICS Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact 1328 Series Magazine for Use with DIN Rail Terminal
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact 1328 Series Feed Magazine for Use with DIN Rail Terminal
- Phoenix Contact C-Mea Series Lever for Use with DIN Rail Terminal


