Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS Stock No.:
- 522-160
- Mfr. Part No.:
- 1074946
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.18 |
| 10 - 24 | £2.01 |
| 25 + | £1.81 |
*price indicative
- RS Stock No.:
- 522-160
- Mfr. Part No.:
- 1074946
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Upper Housing Part | |
| Series | EH | |
| For Use With | DIN Rails | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing Part | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper Housing Part is designed to elevate your device application. Featuring a sleek, flat design without a connection opening, this housing accommodates a wide range of PCB orientations, making it remarkably adaptable for various device requirements. Crafted from durable ABS-PC material, it presents an engaging black finish similar to RAL 9005, ensuring both aesthetic appeal and functional integrity. Its compact dimensions make it perfect for scenarios where space is at a premium, yet it doesn't compromise on performance. This housing part embraces versatility with multiple cover versions and an uncomplicated assembly process, catering to the specific needs of modern device integration.
Designed for seamless DIN rail or panel mounting providing flexibility in installation
Compatible with various PCB connection technologies to facilitate diverse device designs
Offers three unique cover options allowing customisation for individual PCB connections
Incorporates ventilation openings for enhanced thermal management
Designed to withstand a wide operating temperature range ensuring reliability in various environments
Compatible with various PCB connection technologies to facilitate diverse device designs
Offers three unique cover options allowing customisation for individual PCB connections
Incorporates ventilation openings for enhanced thermal management
Designed to withstand a wide operating temperature range ensuring reliability in various environments
Related links
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


