Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 521-745
- Mfr. Part No.:
- 1075106
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£155.85
(exc. VAT)
£187.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.85 |
*price indicative
- RS Stock No.:
- 521-745
- Mfr. Part No.:
- 1075106
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed for seamless integration into various applications requiring a robust, flat design. Crafted with precision, it accommodates a wide range of PCB connection configurations, allowing for versatile design options. The product's light grey finish is both functional and aesthetically pleasing, adhering to RAL 7035 standards. With an innovative connection opening on one side, this housing part facilitates easy mounting on DIN rails or panels. Manufactured from high-quality ABS-PC, it offers exceptional durability and reliability, ensuring long-lasting performance in diverse environmental conditions. This product is ideal for developers looking to create efficient, neatly arranged devices without compromising on flexibility or style.
Designed for effective DIN rail or panel mounting
Accommodates various PCB orientations for custom applications
Available in multiple cover versions for tailored connectivity
Constructed from lightweight and resilient ABS-PC material
Features ventilation openings for enhanced thermal management
Provides a reliable solution with a flammability rating of V0
Allows easy integration into existing systems and designs
Robust against environmental factors, supporting a wide temperature range
Accommodates various PCB orientations for custom applications
Available in multiple cover versions for tailored connectivity
Constructed from lightweight and resilient ABS-PC material
Features ventilation openings for enhanced thermal management
Provides a reliable solution with a flammability rating of V0
Allows easy integration into existing systems and designs
Robust against environmental factors, supporting a wide temperature range
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit


