Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 521-741
- Mfr. Part No.:
- 1074965
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.75 |
| 10 - 24 | £1.61 |
| 25 + | £1.45 |
*price indicative
- RS Stock No.:
- 521-741
- Mfr. Part No.:
- 1074965
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part represents the pinnacle of versatile design for DIN rail applications. Crafted to enhance device attachment, its flat design epitomises functionality without compromising on aesthetic appeal. The housing is tailored to accommodate various PCB orientations, allowing for complete flexibility in design integration. Constructed from durable ABS-PC material, it not only meets robust operational requirements but also ensures longevity under diverse environmental conditions. The products light gray finish offers an appealing look that blends seamlessly into various applications. With its thoughtful ventilation openings and multiple cover versions, this housing part delivers exceptional usability, making it an indispensable component for any technical setup.
Flat design optimises space while maintaining structural integrity
Ventilation openings enhance airflow, promoting thermal efficiency
Constructed from high-quality ABS-PC for durability and resistance
Offers flexible mounting options, allowing use for a variety of device forms
Compatible with horizontal, frontal, and orthogonal PCB orientations
Equipped with multiple cover versions for tailored connections
Easily integrable into various technical setups for streamlined application
Ventilation openings enhance airflow, promoting thermal efficiency
Constructed from high-quality ABS-PC for durability and resistance
Offers flexible mounting options, allowing use for a variety of device forms
Compatible with horizontal, frontal, and orthogonal PCB orientations
Equipped with multiple cover versions for tailored connections
Easily integrable into various technical setups for streamlined application
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle


