Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS Stock No.:
- 512-440
- Mfr. Part No.:
- 1074754
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.17 | £1.417 |
*price indicative
- RS Stock No.:
- 512-440
- Mfr. Part No.:
- 1074754
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Upper Housing Part | |
| Series | EH | |
| For Use With | DIN Rails | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing Part | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part is designed to offer robust functionality and versatility for a range of applications. It features a flat design without connection openings, allowing for streamlined integration into your device. Constructed from high quality ABS-PC material, it strikes an ideal balance between durability and lightweight characteristics. The housing is suited for DIN rail or panel mounting, providing multiple installation options to facilitate specific device arrangements. With a focus on design efficiency, this product supports a variety of PCB orientations, promoting flexibility in device assembly and connectivity. The product is also equipped to withstand diverse environmental conditions, making it a reliable choice for professional applications.
Designed for easy integration into various device configurations
Supports mounting on DIN rails or panels for versatile installation
Accommodates a broad range of PCB orientations for enhanced functionality
Comes with multiple cover versions for customized PCB connections
Enables the use of various PCB connection technologies for optimal device performance
Supports mounting on DIN rails or panels for versatile installation
Accommodates a broad range of PCB orientations for enhanced functionality
Comes with multiple cover versions for customized PCB connections
Enables the use of various PCB connection technologies for optimal device performance
Related links
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch


