Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS Stock No.:
- 512-420
- Mfr. Part No.:
- 1069915
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£20.53
(exc. VAT)
£24.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £20.53 | £2.053 |
| 5 + | £19.96 | £1.996 |
*price indicative
- RS Stock No.:
- 512-420
- Mfr. Part No.:
- 1069915
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Upper Housing Part | |
| Series | EH | |
| For Use With | DIN Rails | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing Part | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part from the EH series is designed for both DIN rail and panel mounting, ensuring effortless integration into various applications. Featuring a tall design with connection openings on both sides, it offers flexibility for PCB configurations. The durable ABS-PC housing in a light grey color not only meets aesthetic requirements but also complies with stringent safety standards, including flammability and vibration testing. This product is an excellent choice for developers seeking a reliable component that supports a variety of PCB connection technologies, promoting functional device design and enhancing overall device performance.
Allows easy assembly with snap in mounting options
Enables multiple PCB orientations for versatile device designs
Contains customizable cover versions for tailored PCB connectivity
Exhibits robust mechanical strength ideal for demanding applications
Complies with international environmental regulations which ensuring safe use
Offers a wide operating temperature range suitable for diverse environments
Enables multiple PCB orientations for versatile device designs
Contains customizable cover versions for tailored PCB connectivity
Exhibits robust mechanical strength ideal for demanding applications
Complies with international environmental regulations which ensuring safe use
Offers a wide operating temperature range suitable for diverse environments
Related links
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle


