Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- RS Stock No.:
- 521-473
- Mfr. Part No.:
- 1859218
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£631.64
(exc. VAT)
£757.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £631.64 | £12.633 |
*price indicative
- RS Stock No.:
- 521-473
- Mfr. Part No.:
- 1859218
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| Series | UMSTBVK | |
| For Use With | MSTB 2 | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
Series UMSTBVK | ||
For Use With MSTB 2 | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector, expertly designed for seamless integration within diverse electrical applications. With its robust green housing and advanced screw connection system, this connector promises both superior mechanical stability and excellent electrical performance. Its compact size and innovative design make it easy to mount on NS 32 or NS 35 DIN rails, ensuring maximum space efficiency. Ideal for various industries, the connector supports the connection of multiple conductors while maintaining a low temperature rise. Whether for complex machinery or basic installations, this DIN rail connector guarantees a dependable connection that professionals can trust.
Designed to reduce temperature rise through optimal contact force
Facilitates connection of two conductors with ease
Employs a well-known connection principle for global usability
Features a tension sleeve screw connection method for reliability
Facilitates connection of two conductors with ease
Employs a well-known connection principle for global usability
Features a tension sleeve screw connection method for reliability
Related links
- Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1833917 UMSTBVK Series Green Screw Termination
- Phoenix Contact MSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1788253 COMBICON UMSTBVK Series, Screw Termination
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 1859315 UMSTBVK 2.5/16-STF-5.08 Series, Solder Termination
- Phoenix Contact 1788266 UMSTBVK 2.5/17-G-5.08 Series Green, Screw Termination


