Phoenix Contact MSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- RS Stock No.:
- 497-048
- Mfr. Part No.:
- 1849228
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,514.94
(exc. VAT)
£1,817.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,514.94 | £30.299 |
*price indicative
- RS Stock No.:
- 497-048
- Mfr. Part No.:
- 1849228
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| Series | MSTBVK | |
| For Use With | MSTB 2 | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
Series MSTBVK | ||
For Use With MSTB 2 | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail connector offers a robust solution for reliable electrical connections in a compact design. Engineered with precision, it serves various applications and upholds the highest standards of quality. Its durable construction ensures longevity and stability, essential for maintaining optimal performance in varying conditions. Designed to accommodate comprehensive user needs, this product guarantees hassle-free installation and adaptability within various setups. Operating at a nominal current of 12 A and voltage of 320 V, it is engineered for efficiency and resilience, making it a dependable choice for electrical professionals and applications alike. With its thoughtful design and high-quality materials, this connector embodies the perfect blend of functionality and reliability, ensuring a seamless connection experience.
Allows for the connection of two conductors, catering to versatile wiring needs
Utilises a well-known connection principle, making it user-friendly for widespread applications
Incorporates a screw locking mechanism for increased reliability and security
Features a compact design with a pitch of 5.08 mm, optimising space on the DIN rail
Offers a robust connection method that guarantees minimal contact resistance under load
Utilises a well-known connection principle, making it user-friendly for widespread applications
Incorporates a screw locking mechanism for increased reliability and security
Features a compact design with a pitch of 5.08 mm, optimising space on the DIN rail
Offers a robust connection method that guarantees minimal contact resistance under load
Related links
- Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact MSTBVK 2.5/16-ST-5.08 Series PCB Terminal Block 5.08mm Pitch, Screw Termination
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 1831359 MSTBVK 2.5/ 6-ST-5.08 Series Green, Screw Termination
- Phoenix Contact 1831427 MSTBVK 2.5/13-ST-5.08 Series Green, Screw Termination
- Phoenix Contact 1788949 MSTBVK 2.5/24-G-5.08 Series, Screw Termination
- Phoenix Contact 1788761 MSTBVK 2.5/ 6-G-5.08 Series, Screw Termination


