Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- RS Stock No.:
- 492-684
- Mfr. Part No.:
- 1833920
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,149.95
(exc. VAT)
£1,379.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,149.95 | £22.999 |
*price indicative
- RS Stock No.:
- 492-684
- Mfr. Part No.:
- 1833920
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| Series | UMSTBVK | |
| For Use With | MSTB 2 | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
Series UMSTBVK | ||
For Use With MSTB 2 | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UMSTBVK 2.5/13-ST-5.08 DIN rail connector combines reliability with flexibility, ideal for various industrial applications. Designed for ease of integration, this connector excels in connecting multiple potentials with its 13 positions and a nominal cross-section of 2.5 mm². Its green colour not only offers visual appeal but also adheres to industry standards for safety and reliability. Built with a screw connection method featuring a tension sleeve, it ensures a secure fit, even in high vibration environments. The well-known COMBICON system allows compatibility with a wide range of components, making it a versatile choice for professionals seeking dependable connections. With its optimised design and robust specifications, this connector stands out as an essential component for any wiring solution.
Direct plug-in block tailored for NS 32 or NS 35 DIN rail mounting
Universal foot design facilitates quick assembly and removal
Can be coupled seamlessly with the MSTB 2,5 product range
Optimised for global use with a standard connection principle
Includes provisions for robust strain relief to prevent conductor damage
Designed to meet stringent environmental and insulation standards
Capable of supporting a wide operating temperature range for diverse applications
Universal foot design facilitates quick assembly and removal
Can be coupled seamlessly with the MSTB 2,5 product range
Optimised for global use with a standard connection principle
Includes provisions for robust strain relief to prevent conductor damage
Designed to meet stringent environmental and insulation standards
Capable of supporting a wide operating temperature range for diverse applications
Related links
- Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1833917 UMSTBVK Series Green Screw Termination
- Phoenix Contact MSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 1859315 UMSTBVK 2.5/16-STF-5.08 Series, Solder Termination
- Phoenix Contact 1788253 COMBICON UMSTBVK Series, Screw Termination
- Phoenix Contact 1788266 UMSTBVK 2.5/17-G-5.08 Series Green, Screw Termination


