Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- RS Stock No.:
- 517-091
- Mfr. Part No.:
- 1788185
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£796.63
(exc. VAT)
£955.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £796.63 | £15.933 |
*price indicative
- RS Stock No.:
- 517-091
- Mfr. Part No.:
- 1788185
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| Series | UMSTBVK | |
| For Use With | MSTB 2 | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
Series UMSTBVK | ||
For Use With MSTB 2 | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector designed for efficient electrical connections in various applications. Featuring a compact and robust design, this connector allows for seamless integration within existing systems, ensuring optimal performance. Its well-known connection principle facilitates global compatibility, making it an ideal choice for diverse industries. Engineered for convenience, this connector excels in providing secure electrical connections with a straightforward screw connection method. Designed for durability, it operates effectively across a wide temperature range, ensuring longevity and efficiency even in challenging environments. From seamless assembly to reliable performance, this product stands out as an essential component for professionals seeking high-quality electrical connectivity solutions.
Efficient screw connection method offers ease of use and secure fittings
RoHS-compliant, ensuring adherence to environmental regulations
Lightweight design enhances system efficiency without compromising strength
Meets international standards for safety and performance
Optimised for use in both rigid and flexible conductor cross-sections
RoHS-compliant, ensuring adherence to environmental regulations
Lightweight design enhances system efficiency without compromising strength
Meets international standards for safety and performance
Optimised for use in both rigid and flexible conductor cross-sections
Related links
- Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1833917 UMSTBVK Series Green Screw Termination
- Phoenix Contact MSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1788253 COMBICON UMSTBVK Series, Screw Termination
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 1859315 UMSTBVK 2.5/16-STF-5.08 Series, Solder Termination
- Phoenix Contact 1788266 UMSTBVK 2.5/17-G-5.08 Series Green, Screw Termination


