Phoenix Contact, UMSTBVK 10 Pole Horizontal DIN Connector, 12A, 320V, Screw-On, DIN Rail Female
- RS Stock No.:
- 638-404
- Mfr. Part No.:
- 1833894
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£484.50
(exc. VAT)
£581.40
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £484.50 | £9.69 |
*price indicative
- RS Stock No.:
- 638-404
- Mfr. Part No.:
- 1833894
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Connector | |
| Number of Contacts | 10 | |
| Current | 12A | |
| Mount Type | DIN Rail | |
| Mating Type | Screw-On | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Voltage | 320V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | JEDEC JESD 201, IEC 60999-1:1999-11, IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, IEC 60512-3-1:2002-02, IEC 60112, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, EN 60695-2-12, IEC 61984, IEC 60068-2-82, VDE 40050694, EN 60695-10-2, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, UL 94 V0, EN 60695-2-13, ISO 6988:1985-02, CSA 13631, cULus E60425-19931014 | |
| Series | UMSTBVK | |
| Housing Material | Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Connector | ||
Number of Contacts 10 | ||
Current 12A | ||
Mount Type DIN Rail | ||
Mating Type Screw-On | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Voltage 320V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals JEDEC JESD 201, IEC 60999-1:1999-11, IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, IEC 60512-3-1:2002-02, IEC 60112, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, EN 60695-2-12, IEC 61984, IEC 60068-2-82, VDE 40050694, EN 60695-10-2, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, UL 94 V0, EN 60695-2-13, ISO 6988:1985-02, CSA 13631, cULus E60425-19931014 | ||
Series UMSTBVK | ||
Housing Material Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 4 Pole Horizontal DIN Connector 320V DIN Rail Male
- Phoenix Contact 3 Pole Horizontal DIN Connector 320V DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2
