Phoenix Contact, MSTBVK 2 Pole Horizontal DIN Connector, 12A, 320V, Screw-On, DIN Rail Male
- RS Stock No.:
- 638-284
- Mfr. Part No.:
- 1788729
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£101.45
(exc. VAT)
£121.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | £2.029 | £101.45 | - |
| 250 + | £1.989 | £99.45 | 1% |
*price indicative
- RS Stock No.:
- 638-284
- Mfr. Part No.:
- 1788729
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | DIN Connector | |
| Mount Type | DIN Rail | |
| Current | 12A | |
| Mating Type | Screw-On | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Voltage | 320V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | MSTBVK | |
| Housing Material | Polyamide | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type DIN Connector | ||
Mount Type DIN Rail | ||
Current 12A | ||
Mating Type Screw-On | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Voltage 320V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series MSTBVK | ||
Housing Material Polyamide | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector is engineered for reliable and efficient performance in various industrial applications. Designed with a nominal cross section of 2.5 mm² and a striking green finish, it provides a robust solution for electrical connections. The product excels in its ability to support a nominal current of 12 A and is rated for voltages up to 320 V, ensuring optimal performance even in demanding environments. Featuring innovative screw connection technology, this connector guarantees secure and stable connections, effectively reducing the risk of failures.
Compact design saves valuable space on DIN rails
Nominal voltage rating of 320 V supports multiple electronic setups
WEEE/RoHS compliance underscores environmental responsibility
Efficient thermal management enhances performance at elevated temperatures
Wide operating temperature range provides flexibility for different environments
Related links
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 4 Pole Horizontal DIN Connector 320V DIN Rail Male
- Phoenix Contact 3 Pole Horizontal DIN Connector 320V DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Female
- Phoenix Contact MSTBVK 2.5/12-ST-5.08 Series DIN Rail Connector Screw
