Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- RS Stock No.:
- 520-988
- Mfr. Part No.:
- 1859276
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,161.62
(exc. VAT)
£1,393.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,161.62 | £23.232 |
*price indicative
- RS Stock No.:
- 520-988
- Mfr. Part No.:
- 1859276
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| Series | UMSTBVK | |
| For Use With | MSTB 2 | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
Series UMSTBVK | ||
For Use With MSTB 2 | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector is engineered for seamless connectivity in various electrical applications. It offers exceptional flexibility and reliability, making it an ideal choice for professionals seeking robust solutions. With a reliable screw connection mechanism and a nominal cross section of 2.5 mm², this connector ensures superior electrical performance. Its user-friendly design features a packed-in cardboard packaging, guaranteeing easy handling and storage. This connector integrates seamlessly with the COMBICON family of products, allowing for versatile arrangements in your installations. Consider this connector where performance and ease of use are paramount.
Designed for direct plug-in with a universal foot for versatile mounting options
Features a screw flange for enhanced mechanical stability during operation
Allows the connection of two conductors, streamlining your wiring processes
Utilises a well-known connection principle, enabling global application
Manufactured from robust materials that assure durability and compliance with international standards
Features a screw flange for enhanced mechanical stability during operation
Allows the connection of two conductors, streamlining your wiring processes
Utilises a well-known connection principle, enabling global application
Manufactured from robust materials that assure durability and compliance with international standards
Related links
- Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact MSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1833917 UMSTBVK Series Green Screw Termination
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 1859315 UMSTBVK 2.5/16-STF-5.08 Series, Solder Termination
- Phoenix Contact 1788253 COMBICON UMSTBVK Series, Screw Termination
- Phoenix Contact 1788266 UMSTBVK 2.5/17-G-5.08 Series Green, Screw Termination


