Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS Stock No.:
- 519-533
- Mfr. Part No.:
- 1069992
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.79 |
| 10 - 24 | £1.65 |
| 25 + | £1.49 |
*price indicative
- RS Stock No.:
- 519-533
- Mfr. Part No.:
- 1069992
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Upper Housing Part | |
| Series | EH | |
| For Use With | DIN Rails | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing Part | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Advanced upper housing part designed specifically for DIN rail applications, boasting a tall and versatile design. Crafted to enhance modular setups, this housing part allows for tailored device attachment in a compact footprint. It features dual connection openings, facilitating effortless integration and connectivity. The product utilizes robust ABS-PC material, ensuring durability and longevity even in rigorous environments. Its sleek black finish, reminiscent of RAL 9005, not only enhances aesthetics but also supports functional device design through flexibility in PCB orientation. Suitable for a range of operational scenarios, the EH 35-C is an exemplary solution for manufacturers seeking reliability and customizability in their electronic housing needs.
Dual connection openings for simplified installation
Comprehensive flexibility in PCB alignment options
Engineered for both DIN rail and panel mounting
Lightweight structure contributes to efficient handling
Robust material construction is suited for a variety of conditions
Untreated surface allows for personalized finishing
Comprehensive flexibility in PCB alignment options
Engineered for both DIN rail and panel mounting
Lightweight structure contributes to efficient handling
Robust material construction is suited for a variety of conditions
Untreated surface allows for personalized finishing
Related links
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer


