Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 517-428
- Mfr. Part No.:
- 1069879
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.54
(exc. VAT)
£17.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.54 | £1.454 |
*price indicative
- RS Stock No.:
- 517-428
- Mfr. Part No.:
- 1069879
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed to provide robust support for your devices within a DIN rail housing setup. Featuring a tall design, it optimises space utilisation while ensuring easy accessibility with connection openings on one side. The neutral black colour not only enhances aesthetic appeal but also aligns with installation environments. Crafted from durable ABS-PC, this housing part meets vital flammability ratings and is engineered for reliable performance under various conditions. Its flexibility is further enhanced with multiple PCB connection technologies, allowing for tailored device assembly to meet specific operational needs.
Optimised for both DIN rail and panel mounting options
Facilitates easy design-in processes with its adaptable form factor
Supports PCB configurations with horizontal, frontal, and orthogonal orientations
Offers three different cover variants for custom PCB connections
Contains no ventilation openings, ensuring a sealed construction
Tested for vibration resilience, making it suitable for dynamic environments
Complies with rigorous environmental standards to ensure longevity
Mounts securely with a reliable snap-in mechanism for fast installation
Designed to withstand significant temperature variations, enhancing its usability across diverse applications
Facilitates easy design-in processes with its adaptable form factor
Supports PCB configurations with horizontal, frontal, and orthogonal orientations
Offers three different cover variants for custom PCB connections
Contains no ventilation openings, ensuring a sealed construction
Tested for vibration resilience, making it suitable for dynamic environments
Complies with rigorous environmental standards to ensure longevity
Mounts securely with a reliable snap-in mechanism for fast installation
Designed to withstand significant temperature variations, enhancing its usability across diverse applications
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m


