Phoenix Contact ME-MAX Series Complete Housing Center Part for Use with DIN Rail

Subtotal (1 pack of 500 units)*

£1,008.36

(exc. VAT)

£1,210.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,008.36£2.017

*price indicative

RS Stock No.:
517-310
Mfr. Part No.:
1656668
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Complete Housing Center Part

Series

ME-MAX

For Use With

DIN Rail

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact Intermediate element comes with a tall design and integrated vents for improved airflow. It has a width of 22.6 mm, a height of 99 mm, and a depth of 112.85 mm. The housing comes in a red colour (similar to RAL 3001), offering both functionality and visibility in electrical installations. The vents ensure efficient ventilation, making it ideal for use in environments that require heat dissipation.

Easy installation
Variety of connection technology
Can be mounted on the DIN rail

Related links