Phoenix Contact ME-MAX Series Insertion Plate for Use with DIN Rail
- RS Stock No.:
- 496-960
- Mfr. Part No.:
- 2201612
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£72.63
(exc. VAT)
£87.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.63 | £1.453 |
*price indicative
- RS Stock No.:
- 496-960
- Mfr. Part No.:
- 2201612
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insertion Plate | |
| Series | ME-MAX | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insertion Plate | ||
Series ME-MAX | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing insertion plate has a width of 19.2 mm, a height of 73.6 mm, and a depth of 1 mm. It comes in a blue colour, providing clear visibility and easy identification within the electrical system. This plate is designed for integration into modular setups on DIN rails, offering a secure and organized way to house electrical components.
Easy and tool free mounting
Plastic in accordance with UL94 V0
Plastic in accordance with UL94 V0
Related links
- Phoenix Contact ME-MAX Series Insertion Plate for Use with DIN Rail
- Phoenix Contact ME Series Insertion Plate for Use with DIN Rail
- Phoenix Contact ME-MAX Series Complete Housing Center Part for Use with DIN Rail
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME MAX 22.5 3-3 KMGY Series Electronic Housing for Use with DIN Rail Terminal Blocks, 42A
- Phoenix Contact Insertion Plate
- Phoenix Contact EB3-18 Series Insertion Bridge
- Phoenix Contact EBL4- 5 Series Insertion Bridge


