Phoenix Contact ME-MAX Series Complete Housing Center Part for Use with DIN Rail
- RS Stock No.:
- 521-687
- Mfr. Part No.:
- 2201169
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£153.50
(exc. VAT)
£184.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.50 | £3.07 |
*price indicative
- RS Stock No.:
- 521-687
- Mfr. Part No.:
- 2201169
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Complete Housing Center Part | |
| Series | ME-MAX | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Complete Housing Center Part | ||
Series ME-MAX | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is an intermediate element with a flat design and no vents, making it ideal for compact electrical installations. It has a width of 22.6 mm, a height of 85 mm, and a depth of 90 mm. The housing comes in a light grey colour, offering a neutral and professional appearance. This design is perfect for modular setups, providing efficient space utilization and easy integration into various electrical systems.
Easy installation
Variety of connection technology
Can be mounted on the DIN rail
Variety of connection technology
Can be mounted on the DIN rail
Related links
- Phoenix Contact ME-MAX Series Complete Housing Center Part for Use with DIN Rail
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME-MAX Series Insertion Plate for Use with DIN Rail
- Phoenix Contact ME MAX 22.5 3-3 KMGY Series Electronic Housing for Use with DIN Rail Terminal Blocks, 42A
- Phoenix Contact 5 DKL TRANS, ME MAX 22 Series Cover for Use with DIN Rail Housing
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact ME 22 Series DIN Rail housing for Use with DIN Rail Terminal Blocks
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A


