Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- RS Stock No.:
- 497-155
- Mfr. Part No.:
- 1788295
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,768.26
(exc. VAT)
£2,121.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,768.26 | £35.365 |
*price indicative
- RS Stock No.:
- 497-155
- Mfr. Part No.:
- 1788295
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | DIN Rail Connector | |
Series | UMSTBVK | |
For Use With | MSTB 2 | |
Current Rating | 12A | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
Series UMSTBVK | ||
For Use With MSTB 2 | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector is designed for reliable performance in various applications, featuring a robust design and high-quality materials. With a nominal current capacity of 12 A and rated voltage of up to 320 V, this connector ensures safe and efficient electrical connections. Ideal for use in industrial settings, its versatile COMBICON system allows for seamless integration into existing setups. The connector also boasts a compact footprint, facilitating easy installation on NS 32 or NS 35 DIN rail. Additionally, the user-friendly screw connection method promotes efficient wiring without compromising on stability, making it a smart choice for professionals looking to optimise their systems.
Direct plug-in design for effortless mounting on DIN rail
Constructed with WEEE or RoHS-compliant materials for sustainability
Features a lightweight construction for ease of handling
Allows conductor connection from multiple directions to suit various layouts
Ensures a secure connection with a locking system that prevents accidental disconnections
Constructed with WEEE or RoHS-compliant materials for sustainability
Features a lightweight construction for ease of handling
Allows conductor connection from multiple directions to suit various layouts
Ensures a secure connection with a locking system that prevents accidental disconnections
Related links
- Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact MSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1833917 UMSTBVK Series Green Screw Termination
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 1859315 UMSTBVK 2.5/16-STF-5.08 Series, Solder Termination
- Phoenix Contact 1788253 COMBICON UMSTBVK Series, Screw Termination
- Phoenix Contact 1859234 UMSTBVK 2.5/ 8-STF-5.08 Series Green, Screw Termination