Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A

Subtotal (1 pack of 50 units)*

£973.29

(exc. VAT)

£1,167.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£973.29£19.466

*price indicative

RS Stock No.:
483-481
Mfr. Part No.:
1833904
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Connector

Series

UMSTBVK

For Use With

MSTB 2

Current Rating

12A

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact DIN rail connector is engineered to provide reliable connectivity in demanding applications. Designed for flexibility and compatibility with the COMBICON MSTB 2.5 range, it features a robust green housing made from durable insulating material. The connector supports a nominal current of up to 12 A and operates efficiently at rated voltages of 320 V, making it an ideal choice for various electrical installations. With an effective screw connection method and minimal contact resistance, this plug-in block guarantees exceptional performance. The unit allows for multiple connections, featuring a versatile design that fits seamlessly onto NS 32 or NS 35 DIN rails. Its dedicated use in connection assemblies showcases its reliability and effectiveness in meeting professional requirements.

Tested for durability against harsh environmental conditions including vibration and thermal stress
Designed to simplify the mounting process without requiring additional flanges
Incorporates high-quality materials to ensure long-term reliability and performance
Supports a wide range of conductor types, enhancing installation flexibility
Has been rigorously tested for electrical properties to ensure superior performance

Related links