Eaton Eaton Moeller Series Series Busbar Terminal for Use with PXS24 Modules, 60A

Bulk discount available

Subtotal (1 unit)*

£1.65

(exc. VAT)

£1.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.65
10 - 24£1.51
25 +£1.34

*price indicative

RS Stock No.:
262-473
Mfr. Part No.:
PXS24ACC0001 PXS24-IT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Terminal

Series

Eaton Moeller Series

For Use With

PXS24 Modules

Current Rating

60A

Mounting Type

Busbar

COO (Country of Origin):
CN
The Eaton PXS24-IT is an innovative busbar terminal designed for automation engineering applications, specifically tailored for 24V systems. This product excels in providing reliable feed-in capabilities with a wide conductor range of 2.5 to 16mm² while accommodating high operational currents of up to 60A. Its robust design, compliant with the latest industry standards, ensures optimum performance even in challenging conditions. Ideal for integration into PXS24 modules, the PXS24-IT is built for ease of use and durability, meeting stringent requirements for electrical and mechanical specifications. With its compact dimensions, the PXS24-IT seamlessly fits into your application, making it an essential component for efficient and secure control circuit management.

Offers a high current rating of 60A to support demanding applications
Constructed for use within all PXS24 modules, ensuring compatibility and ease of integration
Manufactured in compliance with RoHS standards, promoting environmentally friendly solutions
Designed to operate within an ambient temperature range of -30°C to 55°C, ideal for various environments
Facilitates quick installation via snap-on mounting, streamlining assembly processes
Robust corrosion resistance ensures long-term reliability and performance even in adverse conditions
Meets key product standards for electrical safety and thermal stability

Related links