Eaton Distribution Parts Series Busbar Terminal for Use with Busbar
- RS Stock No.:
- 247-402
- Mfr. Part No.:
- 149457 ASNH100CT
- Brand:
- Eaton
Subtotal (1 pack of 15 units)*
£79.45
(exc. VAT)
£95.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.45 | £5.297 |
*price indicative
- RS Stock No.:
- 247-402
- Mfr. Part No.:
- 149457 ASNH100CT
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Terminal | |
| Series | Eaton Distribution Parts | |
| For Use With | Busbar | |
| Mounting Type | Busbar | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Terminal | ||
Series Eaton Distribution Parts | ||
For Use With Busbar | ||
Mounting Type Busbar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton busbar terminal is engineered for exceptional performance, providing a robust solution for distributing electrical power efficiently. Designed for seamless integration into your electrical system, it offers superior reliability while maintaining a compact footprint. The innovative features ensure compliance with industry standards, making it a preferred choice for professionals seeking quality. Built with durable materials, this product not only meets but exceeds expectations, delivering outstanding results in various applications. With its compact dimensions, it fits perfectly where space is a premium, while its thoughtful design caters to varying operational requirements. Experience the blend of expertise and innovation with this premium offering from Eaton, crafted to support your electrical distribution needs with precision and care.
Compact design allows for integration in tight spaces
Robust construction ensures long-lasting reliability
Suitable for flat rail applications for versatile use
Meets RoHS compliance, supporting environmental sustainability
Capable of accommodating busbar thicknesses from 5 mm to 10 mm
Robust construction ensures long-lasting reliability
Suitable for flat rail applications for versatile use
Meets RoHS compliance, supporting environmental sustainability
Capable of accommodating busbar thicknesses from 5 mm to 10 mm
Related links
- Eaton Distribution Parts Series DIN Rail Mount Digital Timer 1-Contact, 2-Function
- Eaton Distribution Parts Series DIN Rail Mount Digital Timer 1-Contact SPST
- Eaton Eaton Distribution Parts Series DIN Rail Mount Timer Relay 1-Contact, SPST
- Eaton ES-PMCC-PDC-Eaton Distribution Parts Series Current Transformer 5 A Output
- Eaton Eaton Distribution Parts Busbar
- Eaton Distribution Parts Busbar Connector
- Eaton Distribution Parts Busbar
- Eaton Distribution Parts 1 Phase Busbar, 400V
