Eaton Eaton Moeller Series DIN Rail Clip 10 mm x 47 mm x 30mm

Subtotal (1 pack of 10 units)*

£64.92

(exc. VAT)

£77.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£64.92£6.492

*price indicative

RS Stock No.:
247-226
Mfr. Part No.:
135529 CMMZ-00/30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

DIN Rail Clip

Product Type

Enclosure Accessory

Length

47mm

Width

30mm

Height

10mm

Series

Eaton Moeller

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton actuator from the moeller series xComfort is designed to enhance the efficiency and convenience of your automation experience. Offering seamless integration into various systems, this product stands out for its reliability and compact design. Perfectly suited for installation across various applications, it boasts impressive dimensions while maintaining a lightweight profile. The innovative actuator allows for easy interaction with switches and sensors, making it a versatile addition to any setup. With a robust construction ensuring compliance with industry standards, this actuator guarantees long-lasting performance. Whether you are outfitting a new build or upgrading existing systems, this product combines functionality with modern design principles, meeting the demands of today's automated environments.

Compact dimensions allow for flexible mounting options

Lightweight construction ensures easy installation without straining structural capabilities

Designed for seamless compatibility with multiple switches and actuators

Complies with RoHS regulations, ensuring environmental safety

Ideal for both residential and commercial applications, providing versatility

Offers straightforward pairing and un-pairing functionalities for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy