Eaton Industrial Circular Connectors, 4 Contacts, Plug, Female, IP67, Eaton Moeller Series Series
- RS Stock No.:
- 241-324
- Mfr. Part No.:
- 136286 CSDS4
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.73 |
| 10 + | £18.15 |
*price indicative
- RS Stock No.:
- 241-324
- Mfr. Part No.:
- 136286 CSDS4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton coupling designed for versatility and efficiency in various applications, this four-pole accessory stands out with its robust construction and seamless integration capabilities. Engineered to accommodate a wide range of electrical connections, it promises exceptional reliability. The integration of IP67 protection ensures its resilience in demanding environments, while the temperature range allows operation in both freezing and high-heat conditions, making it ideal for diverse sectors. With an ergonomic design, it simplifies assembly, allowing users to focus on their core tasks without the worry of connectivity failures. This solution embodies the fusion of innovation and practicality, catering to both professional engineers and DIY enthusiasts alike.
This four-pole accessory is tailored for easy installation and maintenance
Resilient against moisture and dust due to its high degree of protection
Offers compatibility with flexible and solid-core conductors for varied applications
The compact design allows for effective space utilisation in crowded setups
Designed to endure extreme temperatures, maintaining performance integrity
Smooth integration into existing systems helps streamline operational workflows
Backed by stringent CE certifications, ensuring quality and safety standards
Resilient against moisture and dust due to its high degree of protection
Offers compatibility with flexible and solid-core conductors for varied applications
The compact design allows for effective space utilisation in crowded setups
Designed to endure extreme temperatures, maintaining performance integrity
Smooth integration into existing systems helps streamline operational workflows
Backed by stringent CE certifications, ensuring quality and safety standards
Related links
- Eaton Industrial Circular Connectors Plug IP67, Eaton Moeller Series Series
- Eaton Industrial Circular Connectors Plug IP67, Eaton Moeller Series Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female TP Series
- Souriau Sunbank by Eaton Industrial Circular Connectors Flange Mount Male, IP65
- Eaton Socket IP20, SWD4 Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male TP Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male TP Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female 8STA Series
