Eaton Industrial Circular Connectors, 4 Contacts, Plug, Female, IP67, Eaton Moeller Series Series
- RS Stock No.:
- 244-838
- Mfr. Part No.:
- 136271 CSDR4
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.73 |
| 10 + | £18.15 |
*price indicative
- RS Stock No.:
- 244-838
- Mfr. Part No.:
- 136271 CSDR4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CSDR Coupling is a highly engineered accessory designed for reliable and efficient connectivity in a variety of applications. This coupling features an angled design conducive to flexible installation, making it ideal for space-constrained environments. Built with quality and durability in mind, it upholds strict standards to meet diverse operating conditions. Its four-pole configuration enhances functionality, providing robust electrical connections while ensuring ease of use. This coupling is also distinguished by its compact dimensions, making it a perfect fit for numerous devices requiring dependable connectivity.
Angled design for flexible installation in tight spaces
Four-pole configuration to support enhanced connectivity
Lightweight design ensures easy handling and installation
Constructed for a wide ambient temperature range, promoting versatility
Screwed terminal connection type for secure and stable connections
Rated operational current of 1 A to cater to various applications
IP54 and IP67 degree of protection for reliable performance in various environments
Compatible with multiple conductor sizes for diverse installation needs
Robust housing type enhances durability in demanding settings
Four-pole configuration to support enhanced connectivity
Lightweight design ensures easy handling and installation
Constructed for a wide ambient temperature range, promoting versatility
Screwed terminal connection type for secure and stable connections
Rated operational current of 1 A to cater to various applications
IP54 and IP67 degree of protection for reliable performance in various environments
Compatible with multiple conductor sizes for diverse installation needs
Robust housing type enhances durability in demanding settings
Related links
- Eaton Industrial Circular Connectors Plug IP67, Eaton Moeller Series Series
- Eaton Industrial Circular Connectors Plug IP67, Eaton Moeller Series Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female TP Series
- Souriau Sunbank by Eaton Industrial Circular Connectors Flange Mount Male, IP65
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female 8STA Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female 8STA Series
