Eaton Z-EK Series Terminal Block for Use with Terminal Block
- RS Stock No.:
- 253-806
- Mfr. Part No.:
- 264933 Z-EK/95
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
£14.88
(exc. VAT)
£17.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.88 |
| 10 + | £13.69 |
*price indicative
- RS Stock No.:
- 253-806
- Mfr. Part No.:
- 264933 Z-EK/95
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Block | |
| Series | Z-EK | |
| For Use With | Terminal Block | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Block | ||
Series Z-EK | ||
For Use With Terminal Block | ||
Mounting Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton distribution part epitomises efficiency and versatility in electrical design, tailored to meet the needs of modern systems. With its long, slightly cranked power terminal and robust rear cover, this product ensures optimal performance and reliability for various applications. Designed with precision, it guarantees effective connections and seamless integration within your electrical framework. The lightweight construction does not compromise on strength, making it suitable for both residential and commercial installations. Engineered with compliance in mind, The Eaton solution aligns with RoHS standards, promoting environmentally responsible practices while ensuring superior service longevity. Whether for upgrades or new installations, this product brings together functionality and safety to enhance your electrical systems.
Built with a robust design for reliability in demanding conditions
Lightweight structure facilitates easy handling and installation
Complies with RoHS directives, ensuring environmental safety
Versatile application across various residential and commercial settings
Cranked terminal design allows for improved connection options
Includes rear cover for enhanced safety and protection
Lightweight structure facilitates easy handling and installation
Complies with RoHS directives, ensuring environmental safety
Versatile application across various residential and commercial settings
Cranked terminal design allows for improved connection options
Includes rear cover for enhanced safety and protection
Related links
- Eaton Z-EK Series Terminal Block for Use with Terminal Block
- Eaton Z-EK Series Terminal Block for Use with Terminal Block, 125A
- Eaton 1131 Series Connection Clamp
- Eaton 1049 Series Width Clamp for Use with Busbar Z-SV
- Eaton 1049 Series Extension Terminals for Use with Busbar Z-SV, 100A
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Z-LTS Terminal
- Eaton 50A Cartridge Fuse, 95 x 76mm
