Eaton Z-EK Series Terminal Block for Use with Terminal Block
- RS Stock No.:
- 254-815
- Mfr. Part No.:
- 264911 Z-EK/95-3N
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
£14.88
(exc. VAT)
£17.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.88 |
| 10 + | £13.69 |
*price indicative
- RS Stock No.:
- 254-815
- Mfr. Part No.:
- 264911 Z-EK/95-3N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Block | |
| Series | Z-EK | |
| For Use With | Terminal Block | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Block | ||
Series Z-EK | ||
For Use With Terminal Block | ||
Mounting Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton power terminal is designed for seamless integration into your electrical systems, providing robust connections with a long, strongly cranked design. Engineered for efficiency, it features a rear cover that enhances safety and reliability during use. The product's compact dimensions, including a length of 74 mm and height of 28.5 mm, make it an ideal choice for various installation environments. Whether you're upgrading existing setups or embarking on new projects, this reliable terminal from Eaton ensures optimal performance and compliance with industry standards. Constructed to facilitate easy connectivity, it excels in meeting the demands of a diverse range of applications while ensuring user-friendly operation.
Robust design ensures durability and interconnect reliability
Rear cover enhances safety during operation
Compact size allows for easier installation in tight spaces
Compliant with RoHS regulations for environmental safety
Customised for round conductor connections to suit a variety of setups
Includes detailed drawings and resources for installation guidance
Easily integrated into existing systems for improved performance
Rear cover enhances safety during operation
Compact size allows for easier installation in tight spaces
Compliant with RoHS regulations for environmental safety
Customised for round conductor connections to suit a variety of setups
Includes detailed drawings and resources for installation guidance
Easily integrated into existing systems for improved performance
Related links
- Eaton Z-EK Series Terminal Block for Use with Terminal Block
- Eaton Z-EK Series Terminal Block for Use with Terminal Block, 125A
- Eaton 1131 Series Connection Clamp
- Eaton 1049 Series Width Clamp for Use with Busbar Z-SV
- Eaton Eaton Distribution Parts 3 Phase Busbar 17.8mm Pitch
- Eaton 1049 Series Extension Terminals for Use with Busbar Z-SV, 100A
- Eaton Z-LTS Terminal
- Eaton xEffect MCB 500mA Curve D
