Eaton 1049 Series Extension Terminals for Use with Busbar Z-SV, 100A
- RS Stock No.:
- 248-752
- Mfr. Part No.:
- 104902 Z-EB/50/UL
- Brand:
- Eaton
Bulk discount available
Subtotal (1 pack of 3 units)*
£27.66
(exc. VAT)
£33.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £27.66 | £9.22 |
| 10 + | £26.90 | £8.967 |
*price indicative
- RS Stock No.:
- 248-752
- Mfr. Part No.:
- 104902 Z-EB/50/UL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Extension Terminals | |
| Series | 1049 | |
| For Use With | Busbar Z-SV | |
| Current Rating | 100A | |
| Mounting Type | Busbar | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Extension Terminals | ||
Series 1049 | ||
For Use With Busbar Z-SV | ||
Current Rating 100A | ||
Mounting Type Busbar | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton extension terminal is the ideal solution for ensuring optimal performance in various industrial and advanced commercial applications. Designed with precision engineering, this product guarantees robust connectivity and dependable operation in switchgear applications. Combining advanced materials and innovative design, it delivers exceptional reliability while maintaining compliance with industry standards. The extension terminal fits seamlessly into existing infrastructures, enhancing both functionality and safety. Its compact and lightweight design makes it easy to handle and install, contributing to reduced downtime and maximised efficiency on site.
A compact design allows for easier installation in tight spaces
Manufactured from high-quality materials ensuring durability and longevity
Enhanced compliance features provide peace of mind regarding regulatory requirements
Lightweight construction simplifies handling during installation processes
Optimal for high-performance applications thanks to its engineered specifications
Suitable for a diverse range of switchgear configurations, increasing versatility
Manufactured from high-quality materials ensuring durability and longevity
Enhanced compliance features provide peace of mind regarding regulatory requirements
Lightweight construction simplifies handling during installation processes
Optimal for high-performance applications thanks to its engineered specifications
Suitable for a diverse range of switchgear configurations, increasing versatility
Related links
- Eaton 1049 Series Width Clamp for Use with Busbar Z-SV
- Eaton Z-SV for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT Miniature Circuit Breaker
- Eaton Eaton Distribution Parts 3 Phase Busbar, 690V
- Eaton Eaton Distribution Parts 1 Phase Busbar, 690V
- Eaton Eaton Distribution Parts 2 Phase Busbar, 690V
- Eaton Eaton Distribution Parts 4 Phase Busbar, 415V
- Eaton Eaton Distribution Parts 3 Phase Busbar, 500V
- Eaton Eaton Distribution Parts 3 Phase Busbar, 480V
