Eaton Z-EK Series Terminal Block for Use with Terminal Block, 125A
- RS Stock No.:
- 254-820
- Mfr. Part No.:
- 264934 Z-EK/50
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£12.96
(exc. VAT)
£15.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.96 | £4.32 |
*price indicative
- RS Stock No.:
- 254-820
- Mfr. Part No.:
- 264934 Z-EK/50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Block | |
| Series | Z-EK | |
| For Use With | Terminal Block | |
| Current Rating | 125A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Block | ||
Series Z-EK | ||
For Use With Terminal Block | ||
Current Rating 125A | ||
Mounting Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton extension terminal is engineered to enhance the functionality of distribution systems, providing a reliable solution for connecting round conductors. With meticulous attention to detail, this product ensures optimal performance across various applications, making it an essential component for professionals seeking durability and efficiency. The compact design allows for easy integration into existing setups while maintaining robust operational capabilities. Ideal for environments that demand high standards of engineering, this terminal stands out with its superior compliance to industry regulations, ensuring peace of mind for users. Its proven reliability makes it a staple for installation tasks that require meticulous specifications and a commitment to quality.
Designed for seamless integration into Eaton distribution systems
Compact design optimises space while ensuring high performance
Suitable for a wide range of conductor sizes, enhancing versatility
Built with a focus on compliance with RoHS directives for safety
Adheres to stringent industry standards to guarantee reliability
Facilitates efficient round conductor connections for improved installation
Compact design optimises space while ensuring high performance
Suitable for a wide range of conductor sizes, enhancing versatility
Built with a focus on compliance with RoHS directives for safety
Adheres to stringent industry standards to guarantee reliability
Facilitates efficient round conductor connections for improved installation
Related links
- Eaton Z-EK Series Terminal Block for Use with Terminal Block
- Eaton 1049 Series Width Clamp for Use with Busbar Z-SV
- Eaton 1131 Series Connection Clamp
- Weidmüller W Series Series Cross Connector for Use with Terminal Block, 125A
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- Phoenix Contact Terminal Block 2.5 → 35 mm² Wire, Screw Termination
- Schneider Electric Terminal Block 10 mm² 35 mm² Wire
- Phoenix Contact COMBICON Power Series HDFK 25 GNYE Feed Through Terminal Block Screw Termination
