Eaton Z-EK Series Terminal Block for Use with Terminal Block
- RS Stock No.:
- 253-575
- Mfr. Part No.:
- 264935 Z-EK/25
- Brand:
- Eaton
Bulk discount available
Subtotal (1 pack of 10 units)*
£15.65
(exc. VAT)
£18.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £15.65 | £1.565 |
| 5 + | £15.21 | £1.521 |
*price indicative
- RS Stock No.:
- 253-575
- Mfr. Part No.:
- 264935 Z-EK/25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Block | |
| Series | Z-EK | |
| For Use With | Terminal Block | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Block | ||
Series Z-EK | ||
For Use With Terminal Block | ||
Mounting Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton power terminal represents a perfect blend of efficiency and reliability for various electrical applications. Designed with a long, straight configuration, this terminal ensures optimal performance alongside enhanced safety features. The inclusion of a rear cover adds an extra layer of protection and robustness, catering to the needs of demanding environments. Whether you are working on a large-scale project or a specific installation, this terminal boasts compatibility with round conductor connections, making it an ideal choice for diverse setups. With its compact dimensions and lightweight design, it ensures ease of installation and can be seamlessly integrated into existing systems for both commercial and industrial use.
Crafted with RoHS compliance, ensuring environmentally-friendly usage
Supports round conductor connections, offering versatility in various applications
Lightweight design facilitates straightforward installation and handling
The rear cover enhances safety by protecting internal components from external factors
Robust construction guarantees durability, even in challenging conditions
Supports round conductor connections, offering versatility in various applications
Lightweight design facilitates straightforward installation and handling
The rear cover enhances safety by protecting internal components from external factors
Robust construction guarantees durability, even in challenging conditions
Related links
- Eaton Z-EK Series Terminal Block for Use with Terminal Block
- Eaton Z-EK Series Terminal Block for Use with Terminal Block, 125A
- Eaton 1049 Series Width Clamp for Use with Busbar Z-SV
- Eaton 1131 Series Connection Clamp
- Eaton S811 Series Terminal Block 25-50 mm² Wire, Screw Termination
- Eaton 1049 Series Extension Terminals for Use with Busbar Z-SV, 100A
- Eaton Fuse Holder Assembly Kit
- Eaton 25A 36 x 16mm Diazed Fuse, 400V ac
